345-028-541-812

Heilind Number:EDA345-028-541-812
Manufacturer:EDAC
Manufacturer Number:345-028-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-541-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a 2-row configuration with 28 positions, allowing for efficient data transfer. The straight mount orientation and compact .1-inch pitch ensure a secure and space-saving connection. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in various applications. With an operating temperature range of -40 to 105 °C, this connector is ideal for both standard and demanding environments. Upgrade your hardware with this essential component for seamless and reliable PCB connections.