345-028-542-158

Heilind Number:EDA345-028-542-158
Manufacturer:EDAC
Manufacturer Number:345-028-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-542-158

Detailed Description

Enhance connectivity within your electronic devices with our 28-position Board-To-Board PCB Connector. Designed for seamless integration, this straight-mount connector features a compact .1-inch pitch and .2-inch row spacing, perfect for maximizing space on your PCB layout. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance even in demanding environments. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it guarantees safe and efficient power transmission. Explore the possibilities with this essential component for your next project.