345-028-542-188

Heilind Number:EDA345-028-542-188
Manufacturer:EDAC
Manufacturer Number:345-028-542-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-542-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-542-188

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Featuring a sleek green design, this connector offers efficient power transfer with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance. With 28 positions and a pitch of .1 inch, it facilitates seamless data transmission. The straight mount orientation and compact single-row layout make it ideal for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic projects. Trust in its superior quality to elevate your connectivity solutions.