345-028-542-208

Heilind Number:EDA345-028-542-208
Manufacturer:EDAC
Manufacturer Number:345-028-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-542-208

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Connector. Designed for seamless integration, this connector features 28 positions with a 0.1-inch pitch, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a straight mount orientation and a -40 to 105°C operating temperature range, this connector is suitable for a wide range of applications. Upgrade your system's performance with this essential component.