345-028-542-212

Heilind Number:EDA345-028-542-212
Manufacturer:EDAC
Manufacturer Number:345-028-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-542-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 28 positions, this connector offers ample space for efficient data transfer. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. Upgrade your circuitry with this essential component for seamless board-to-board connections.