345-028-542-258

Heilind Number:EDA345-028-542-258
Manufacturer:EDAC
Manufacturer Number:345-028-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-542-258

Detailed Description

Enhance connectivity with our high-performance 28-position Board to Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The copper alloy contacts guarantee efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for demanding applications. Elevate your PCB connectivity with this essential component.