345-028-542-288

Heilind Number:EDA345-028-542-288
Manufacturer:EDAC
Manufacturer Number:345-028-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-542-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-542-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 28-position board-to-board PCB connector. Designed for seamless integration, its durable UL 94V-0 thermoplastic polyester housing ensures reliability in varied operating conditions, from -40 to 105°C. Crafted with precision, the copper alloy contacts guarantee optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB mounting. With a straight mount orientation and dual rows, it offers versatility in assembly. Whether for industrial or consumer electronics, this green connector is a must-have component for seamless interconnection.