345-028-542-403

Heilind Number:EDA345-028-542-403
Manufacturer:EDAC
Manufacturer Number:345-028-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-542-403

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this high-performance connector boasts a single row layout with 28 positions, ensuring optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability even in the most demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise and efficient connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity game with this essential component.