345-028-542-412

Heilind Number:EDA345-028-542-412
Manufacturer:EDAC
Manufacturer Number:345-028-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-542-412

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 28 positions in a single row, it ensures seamless data transmission in your electronic setups. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. Each contact is crafted from Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Designed for straight mount orientation, it suits various assembly requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this essential component.