345-028-542-512

Heilind Number:EDA345-028-542-512
Manufacturer:EDAC
Manufacturer Number:345-028-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-542-512

Detailed Description

Enhance your PCB connectivity with this versatile Board to Board Card Edge Connector. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures reliable performance in a range of environments. Each connector boasts two rows of 28 positions, with a pitch of .1 inches and row spacing of .2 inches, facilitating seamless integration onto your PCB. The contact material, made from durable Copper Alloy, guarantees secure and efficient data transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is designed for optimal functionality and longevity. Upgrade your electronic devices with this essential component.