345-028-542-588

Heilind Number:EDA345-028-542-588
Manufacturer:EDAC
Manufacturer Number:345-028-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-542-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-542-588

Detailed Description

Enhance your electronic connections with this high-quality Board-To-Board PCB Connector. Featuring a vibrant Green hue, this connector boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable performance. With 28 positions spread across 2 rows and a pitch of .1 inches, it offers ample connectivity for your PCB projects. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your setup with this essential component for seamless data transmission.