345-028-542-603

Heilind Number:EDA345-028-542-603
Manufacturer:EDAC
Manufacturer Number:345-028-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-542-603

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for optimal functionality, it boasts 28 positions for seamless linking and a durable housing made of UL 94V-0 Thermoplastic Polyester. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your setup with this essential component for enhanced performance and connectivity.