345-028-542-604

Heilind Number:EDA345-028-542-604
Manufacturer:EDAC
Manufacturer Number:345-028-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-542-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless integration with a housing material made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row design and a compact pitch of .1 inch, it allows for efficient space utilization on your board. The 28 copper alloy contact positions ensure reliable and stable connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation and row spacing of .2 inch further enhance its versatility. Upgrade your setup with this essential connector for seamless and efficient electronic connectivity.