345-028-542-612

Heilind Number:EDA345-028-542-612
Manufacturer:EDAC
Manufacturer Number:345-028-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-542-612

Detailed Description

Enhance connectivity in your circuit boards with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 28 positions, ideal for efficient signal transmission. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers easy installation, making it a must-have component for your PCB projects. Elevate your connectivity solutions with this essential connector.