345-028-542-803

Heilind Number:EDA345-028-542-803
Manufacturer:EDAC
Manufacturer Number:345-028-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-542-803

Detailed Description

Enhance your PCB connections with our versatile Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows of 28 copper alloy contacts, ensuring reliable power and signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient connectivity for your electronic projects. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your setup today with this essential component for your PCB assembly needs.