345-028-542-804

Heilind Number:EDA345-028-542-804
Manufacturer:EDAC
Manufacturer Number:345-028-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-542-804

Detailed Description

Elevate your circuit connectivity with our Board To Board PCB Connector. Designed for seamless integration, this component boasts 28 positions spread across two rows, ensuring efficient signal transmission. The connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Crafted with high-quality copper alloy contacts, it ensures reliable and stable performance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your projects. Trust in our connector to deliver seamless and secure board-to-board connections, enhancing the efficiency of your electronic systems.