345-028-542-812

Heilind Number:EDA345-028-542-812
Manufacturer:EDAC
Manufacturer Number:345-028-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-542-812

Detailed Description

Enhance your PCB connections with our Green Board To Board Card Edge Connector. Designed for seamless integration, this connector features 28 positions with a pitch of .1 inches, ensuring precise and reliable contact. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any operating environment, with an impressive temperature range of -40 to 105 °C. Crafted with copper alloy contacts and a two-row configuration, it offers efficient power distribution at a low amperage of 3A. With a straight mount orientation and .2-inch row spacing, this connector facilitates easy installation and secure connections, making it a vital component for your PCB assembly needs. Upgrade your connectivity solutions with this high-performance connector, ideal for various applications in the electronics industry.