345-028-542-858

Heilind Number:EDA345-028-542-858
Manufacturer:EDAC
Manufacturer Number:345-028-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-542-858

Detailed Description

Enhance your PCB connections with this robust and efficient Board To Board PCB Connector. With a compact design featuring two rows and 28 positions, it ensures seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance even in challenging environments. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for various applications. Its straight mount orientation offers easy installation, while the 0.1-inch pitch and 0.2-inch row spacing optimize connectivity. Trust in this green connector to deliver exceptional amperage of 3A, meeting your high-speed data transmission needs with precision. Elevate your connectivity solutions with this essential component.