345-028-542-878

Heilind Number:EDA345-028-542-878
Manufacturer:EDAC
Manufacturer Number:345-028-542-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-542-878

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability while maintaining safety standards. With two rows and a contact pitch of .1 inches, it offers precision in assembly, accommodating 28 positions for seamless connectivity. Crafted with copper alloy contacts, it guarantees reliable signal transmission. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your electronic projects with this essential connector.