345-028-544-101

Heilind Number:EDA345-028-544-101
Manufacturer:EDAC
Manufacturer Number:345-028-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-544-101

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring 28 positions in a single row, this straight-mount connector ensures seamless and efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Elevate your connectivity solutions with this green-colored connector, designed to meet your highest standards of performance and durability.