345-028-544-201

Heilind Number:EDA345-028-544-201
Manufacturer:EDAC
Manufacturer Number:345-028-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-544-201

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a dual-row configuration and 28 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, ensures reliable and efficient data transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precision positioning on your PCB. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand the rigors of industrial environments. Trust in its superior quality for all your board-to-board connectivity needs.