345-028-544-404

Heilind Number:EDA345-028-544-404
Manufacturer:EDAC
Manufacturer Number:345-028-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-544-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 28 positions and a single row, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal conductivity. Its straight mount orientation and compact design make it suitable for various PCB applications. Operating within a wide temperature range of -40 to 105°C, it ensures consistent performance. Upgrade your electronic assemblies with this essential component for seamless and reliable connectivity.