345-028-544-412

Heilind Number:EDA345-028-544-412
Manufacturer:EDAC
Manufacturer Number:345-028-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-544-412

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring 28 positions with a single row layout, it offers seamless integration for efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees secure and stable connections. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Whether in industrial or consumer electronics, its straight mount orientation and compact design make it a practical choice for seamless PCB integration. Elevate your electronics assembly with this high-quality connector, designed for optimal performance.