345-028-544-458

Heilind Number:EDA345-028-544-458
Manufacturer:EDAC
Manufacturer Number:345-028-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-544-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-544-458

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Featuring 28 positions in a single row with a pitch of .1 inch and row spacing of .2 inch, this connector ensures seamless communication between your circuit boards. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a straight mount orientation, it offers easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various applications. Elevate your electronic designs with this essential connector.