345-028-544-488

Heilind Number:EDA345-028-544-488
Manufacturer:EDAC
Manufacturer Number:345-028-544-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-544-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-544-488

Detailed Description

Enhance your circuit board connections with this high-performance card edge connector. Designed for seamless integration, this connector features 28 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in harsh operating environments ranging from -40 to 105 °C. Crafted with precision, each contact point is made of copper alloy, offering optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector is ideal for tight layouts. Its straight mount orientation simplifies installation, while its vibrant green color adds a touch of visual distinction. Elevate your PCB assembly with this essential component, a must-have for seamless connectivity in your electronic projects.