345-028-544-512

Heilind Number:EDA345-028-544-512
Manufacturer:EDAC
Manufacturer Number:345-028-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-544-512

Detailed Description

Enhance your connectivity solutions with this high-performance Board-to-Board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish. With a total of 28 positions spread across 2 rows, this connector offers ample space for your PCB connections. The contact material, crafted from Copper Alloy, ensures efficient conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. Its straight mount orientation, with a pitch and row spacing of .1 and .2 inches respectively, facilitates easy installation. Perfect for demanding electronic applications, this connector is a must-have for any tech enthusiast. Elevate your connectivity game with this essential component.