345-028-544-612

Heilind Number:EDA345-028-544-612
Manufacturer:EDAC
Manufacturer Number:345-028-544-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-544-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-544-612

Detailed Description

Enhance connectivity in your electronic devices with this green Board To Board PCB Connector. With a straight mount orientation and 28 positions, it facilitates seamless integration on your PCBs. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, while the copper alloy contact material guarantees reliable performance. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your device assembly with this high-quality connector.