345-028-544-802

Heilind Number:EDA345-028-544-802
Manufacturer:EDAC
Manufacturer Number:345-028-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-544-802

Detailed Description

Enhance connectivity in your electronic devices with our dual-row Board-to-Board PCB Connector. Designed for seamless integration, this connector features 28 positions with a narrow pitch of .1 inches, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance, even in harsh environments. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this high-quality connector.