345-028-544-808

Heilind Number:EDA345-028-544-808
Manufacturer:EDAC
Manufacturer Number:345-028-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-544-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a contact material of Copper Alloy, it ensures reliable and efficient power transmission. Its dual-row configuration with a pitch of .1 inch and row spacing of .2 inch offers 28 positions, maximizing connectivity options. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Perfect for a variety of applications, this connector is a must-have component for your PCB assembly projects.