345-028-555-201

Heilind Number:EDA345-028-555-201
Manufacturer:EDAC
Manufacturer Number:345-028-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-555-201

Detailed Description

Enhance your electronic connections with our reliable and high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 28 positions with a pitch of .1 inch, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee robustness and longevity, even in harsh environments. With a straight mount orientation and a compact two-row design, it offers easy and space-saving installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.