345-028-555-202

Heilind Number:EDA345-028-555-202
Manufacturer:EDAC
Manufacturer Number:345-028-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-555-202

Detailed Description

Enhance your PCB connections with our versatile Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of 28 positions each, they offer ample space for efficient data transfer. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise board-to-board alignment. The straight mount orientation simplifies installation, making these connectors suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, they are a dependable choice for your connectivity needs. Elevate your PCB design with these high-quality connectors.