345-028-555-207

Heilind Number:EDA345-028-555-207
Manufacturer:EDAC
Manufacturer Number:345-028-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-555-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek design in a vibrant Green hue, it offers 28 positions across 2 rows for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it's perfect for space-efficient PCB layouts. Designed for straight mount orientation, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Elevate your connectivity solutions with this essential component.