345-028-555-208

Heilind Number:EDA345-028-555-208
Manufacturer:EDAC
Manufacturer Number:345-028-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-555-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of style to your setup but also ensures efficient power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees reliability in various environmental conditions, with an operating temperature range of -40 to 105°C. Its two rows of 28 positions each, along with a pitch of .1 inches and row spacing of .2 inches, offer ample space for seamless board-to-board connections. Constructed with copper alloy contact material, it provides superior conductivity, while the straight mount orientation facilitates easy installation. Perfect for demanding applications, this connector is a must-have in your toolkit. Elevate your connectivity game with this essential component.