345-028-555-212

Heilind Number:EDA345-028-555-212
Manufacturer:EDAC
Manufacturer Number:345-028-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-555-212

Detailed Description

Enhance connectivity on your PCB with this dual-row card edge connector. Designed for optimal performance, it features 28 positions and a pitch of .1 inches, ensuring secure and precise connections. The copper alloy contacts provide reliable conductivity, while the UL 94V-0 thermoplastic polyester housing guarantees durability. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and space efficiency. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your system's connectivity with this high-quality green connector.