345-028-555-502

Heilind Number:EDA345-028-555-502
Manufacturer:EDAC
Manufacturer Number:345-028-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-555-502

Detailed Description

Enhance your PCB connections with this 28-position green board-to-board connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 thermoplastic polyester and copper alloy contacts for reliable conductivity. With a pitch of .1 inches and straight mount orientation, it offers seamless integration onto your circuit board. The connector's 2-row design and .2-inch row spacing ensure efficient signal transmission. Operating at temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Upgrade your setup with this high-quality component, a perfect choice for demanding electronic applications.