345-028-555-503

Heilind Number:EDA345-028-555-503
Manufacturer:EDAC
Manufacturer Number:345-028-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-555-503

Detailed Description

Enhance your PCB connections with our versatile Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With two rows of Copper Alloy contacts, each spaced at .1 inch with a .2 inch row spacing, it offers reliable power delivery at an amperage of 3A. Perfect for high-density applications, it boasts 28 positions for seamless board-to-board connectivity. Operating efficiently in a wide temperature range from -40 to 105°C, it ensures stability in various environments. Its straight mount orientation simplifies installation, making it a valuable component for your electronic projects.