345-028-555-508

Heilind Number:EDA345-028-555-508
Manufacturer:EDAC
Manufacturer Number:345-028-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-555-508

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector, designed for seamless integration in electronic systems. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The green color adds a touch of visual appeal, while the copper alloy contact material guarantees efficient conductivity. With 28 positions spread across two rows, it offers ample connectivity options for your projects. The compact design, with a pitch of .1 inch and row spacing of .2 inch, allows for efficient PCB layout. Whether for prototyping or production, this connector is a versatile solution for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Upgrade your system with this straight-mount connector and experience seamless data transfer and power distribution.