345-028-555-558

Heilind Number:EDA345-028-555-558
Manufacturer:EDAC
Manufacturer Number:345-028-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-555-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-555-558

Detailed Description

Enhance connectivity with our versatile Board-to-Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector features 28 positions, spread across two rows with a .1-inch pitch and .2-inch row spacing. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in extreme temperatures ranging from -40 to 105°C. The straight mount orientation allows for easy installation, making it perfect for a wide range of applications. Elevate your connectivity needs with this essential component.