345-028-555-578

Heilind Number:EDA345-028-555-578
Manufacturer:EDAC
Manufacturer Number:345-028-555-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-555-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-555-578

Detailed Description

Enhance your PCB connectivity with our superior Board To Board PCB Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. Designed for seamless integration, this connector boasts two rows with a .1-inch pitch and .2-inch row spacing, accommodating a total of 28 positions for optimal performance. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, our connector guarantees stability and efficiency in diverse environments. Trust in its impeccable design to elevate your electronic connections effortlessly.