345-028-555-803

Heilind Number:EDA345-028-555-803
Manufacturer:EDAC
Manufacturer Number:345-028-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-555-803

Detailed Description

Elevate your PCB connectivity with our 28-position board-to-board connector, designed for seamless integration in electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Its copper alloy contacts provide robust conductivity, while the .1-inch pitch and .2-inch row spacing offer efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable. Perfect for various applications in industries such as telecommunications, automotive, and consumer electronics. Unlock the potential of your PCB designs with this high-quality connector.