345-028-555-804

Heilind Number:EDA345-028-555-804
Manufacturer:EDAC
Manufacturer Number:345-028-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-555-804

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for efficiency and durability, this straight-mount connector features 28 positions with a .1-inch pitch, ideal for secure and seamless PCB connections. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh operating conditions ranging from -40 to 105 °C. With copper alloy contacts and a two-row configuration, this connector offers optimal conductivity and signal transmission. Whether you're a professional in the electronics industry or a DIY enthusiast, our green-colored connector is a must-have for your projects. Upgrade your connectivity experience with this essential component.