345-028-555-807

Heilind Number:EDA345-028-555-807
Manufacturer:EDAC
Manufacturer Number:345-028-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-555-807

Detailed Description

Enhance your PCB connectivity with this high-performing board-to-board connector, designed for seamless integration in electronic systems. Featuring 28 positions across 2 rows, it ensures efficient signal transmission with a pitch of .1 inch. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliability in demanding environments. Its straight mount orientation and .2 inch row spacing offer easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any application. Perfect for professional or DIY projects, this green connector is a must-have for your electronic toolkit.