345-028-555-812

Heilind Number:EDA345-028-555-812
Manufacturer:EDAC
Manufacturer Number:345-028-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-555-812

Detailed Description

Enhance your PCB connectivity with this efficient and reliable Board To Board Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also high-performing, with an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material. Its two rows and 28 positions offer ample space for seamless connections, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your setup with this essential component, designed to meet your connectivity needs with ease.