345-028-555-858

Heilind Number:EDA345-028-555-858
Manufacturer:EDAC
Manufacturer Number:345-028-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-555-858

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3A. With two rows of 28 positions each, it offers ample room for multiple connections, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your system with this essential component for seamless data transmission.