345-028-556-203

Heilind Number:EDA345-028-556-203
Manufacturer:EDAC
Manufacturer Number:345-028-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-556-203

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows and a total of 28 positions, it offers ample room for seamless connections. The contact material, Copper Alloy, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a reliable choice for various environments. Its straight mount orientation and .1-inch pitch make installation a breeze. Upgrade your electronic setups with this high-performance connector.