345-028-556-288

Heilind Number:EDA345-028-556-288
Manufacturer:EDAC
Manufacturer Number:345-028-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-556-288

Detailed Description

Upgrade your circuit connections with our high-performance 28-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for reliable conductivity. With a compact .1-inch pitch and convenient straight mount orientation, it ensures easy installation on your PCB. The double-row design and .2-inch row spacing offer enhanced versatility, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Whether for professional or DIY projects, this green-colored connector is a must-have for efficient and secure card edge connections. Elevate your electronics assembly with this essential component.