345-028-556-502

Heilind Number:EDA345-028-556-502
Manufacturer:EDAC
Manufacturer Number:345-028-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-556-502

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission. With two rows, 28 positions, and a .1-inch pitch, it offers seamless integration for your board-to-board connections. Designed for straight mounting orientation, it guarantees easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your electronic assemblies with this essential connector for optimal functionality.