345-028-556-503

Heilind Number:EDA345-028-556-503
Manufacturer:EDAC
Manufacturer Number:345-028-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-556-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it seamlessly integrates into your circuit system with its straight mount orientation. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating conditions, ranging from -40 to 105 °C. With 28 positions and a compact .1-inch pitch, it allows for efficient data transmission between two PCBs. The copper alloy contact material guarantees optimal conductivity, while the 2-row configuration offers enhanced stability. Ideal for a wide range of applications, this connector is a must-have component for any electronic setup.