345-028-556-504

Heilind Number:EDA345-028-556-504
Manufacturer:EDAC
Manufacturer Number:345-028-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-556-504

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The two-row layout with 28 positions offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transfer. With a pitch of .1 inches and row spacing of .2 inches, precision mating is effortless. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system with this green-colored connector for efficient and durable performance.