345-028-556-507

Heilind Number:EDA345-028-556-507
Manufacturer:EDAC
Manufacturer Number:345-028-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-556-507

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. With a sleek green design and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable performance. Featuring two rows of 28 copper alloy contact positions, it facilitates seamless data transfer. The .1-inch pitch and .2-inch row spacing provide efficient PCB integration, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.